Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Philmore Mfg.
Part No:
WP4
RoHS:
Yes
HTS:
8518298000
ECCN:
EAR99
Supplier Standard Pack
1
Cone Material:
N/A
Frequency Range:
700 to 7000 Hz
Dimension:
N/A
Housing Material:
N/A
Speakers 15W 8Ohm Round
Search Keywords:
WP4
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$38.62
$38.620
5
$34.46
$172.300
10
$33.94
$339.400
25
$32.46
$811.500
50
$30.68
$1,534.000
100
$30.22
$3,022.000
250
+
$29.47
$7,367.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µi...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
25-7300
PL 259 MALE SOLDER UHF RG-11
1-206062-5
CABLE CLAMP KIT, BULK PKG
25-7307
UHF (M), 3-PIECE,RG-58