Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0200020
Alias/AKA:
FBI 2- 8
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
8 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver
Search Keywords:
0200020
IN STOCK:
145
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.20
$32.000
50
$2.84
$142.000
250
$2.51
$627.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
2,500
$2.29
$5,725.000
5,000
$2.25
$11,250.000
7,500
+
$2.22
$16,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
0700005
Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. v...
0700010
Thermal device circuit breaker - number of positions: 1 - nominal current: 10 A - nom. ...
0700015
Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. ...
0700020
Thermal device circuit breaker - number of positions: 1 - nominal current: 20 A - nom. ...