Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201029
RoHS:
Yes
HTS:
8536698000
COO:
DE
Supplier Standard Pack
10
Package Type:
Type:
Fixed Bridge
Pitch:
6 mm
Number of Contacts:
5
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
The 0203250 is a Jumper Fixed Bridge for use with USST-4 modular terminal blocks. Copper with silver finish construction and it has 10 positions. Screw heads with insulating collar, divisible and with screws.
Applications
Industrial
Search Keywords:
0201029
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
42
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$11.53
$115.300
20
$7.40
$148.000
40
$3.36
$134.400
80
$2.94
$235.200
160
$2.82
$451.200
320
$2.72
$870.400
640
+
$2.64
$1,689.600
Product Guides