0201061
Phoenix ContactEnd cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201061
Alias/AKA:
D-SSK 0525 KER
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
End Cover
Dimension:
38 x 4.2 x 48 mm
Operating Temperature:
N/A
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
Search Keywords:
0201061
IN STOCK:
122
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.68
$38.400
25
$6.40
$160.000
50
$6.30
$315.000
100
$6.03
$603.000
250
$5.63
$1,407.500
500
$5.55
$2,775.000
1,000
$5.46
$5,460.000
2,500
+
$5.35
$13,375.000
Product Guides