Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201472
Alias/AKA:
KB- 6
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Chain Bridge
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Chain bridge - pitch: 6 mm - number of positions: 1 - color: silver
Search Keywords:
0201472
IN STOCK:
0
On Order:
100
can ship 12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.125
$112.500
300
$1.108
$332.400
500
$1.092
$546.000
1,000
$1.002
$1,002.000
2,500
$0.975
$2,437.500
5,000
$0.950
$4,750.000
7,500
$0.936
$7,020.000
10,000
+
$0.922
$9,220.000
Product Guides