0201595
Phoenix ContactCross connection rail - for fixed bridging of identical inputs and outputs - made of Cu - nickel-plated - 1 m long
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201595
Alias/AKA:
FB-150 M
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fixed Bridge
Dimension:
N/A
Operating Temperature:
N/A
Cross connection rail - for fixed bridging of identical inputs and outputs - made of Cu - nickel-plated - 1 m long
Search Keywords:
0201595
IN STOCK:
1
Can Ship immediately
Price Per:
Meter
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$27.17
$27.170
5
$26.76
$133.800
25
$24.27
$606.750
50
$23.05
$1,152.500
100
$22.70
$2,270.000
250
$22.22
$5,555.000
500
+
$21.89
$10,945.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1004076
Marker carriers - for identifying terminal groups - for mounting on the NS 32 or NS 35/7,5...
1412300
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
3003017
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
3031364
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
1353702CH
Conn Power Distribution Blocks F 6 POS Screw RA Panel Mount 950A