help desk software
DATA SHEET

0201650

Phoenix Contact

Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201650
Alias/AKA:
FBI 100- 6
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Fixed Bridge
Pitch:
6 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Fixed bridge - pitch: 6.2 mm - number of positions: 100 - color: silver
Search Keywords:
0201650
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
49   can ship 12/2/24
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.48
$127.480
5
$118.58
$592.900
10
$108.14
$1,081.400
25
$106.52
$2,663.000
50
$104.25
$5,212.500
75
$102.68
$7,701.000
100 +
$101.14
$10,114.000
Tools/3D Models
Product Guides