Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201731
Alias/AKA:
MPS-IH BK
RoHS:
Yes
HTS:
8547200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insulating Sleeve
Dimension:
N/A
Operating Temperature:
-40 to 125 °C
Insulating sleeve - color: black
Search Keywords:
0201731
IN STOCK:
470
Can Ship immediately
Minimum Order:
30
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
30
$0.920
$27.600
250
$0.767
$191.750
500
$0.755
$377.500
1,000
$0.693
$693.000
2,500
$0.675
$1,687.500
5,000
$0.657
$3,285.000
7,500
$0.647
$4,852.500
10,000
+
$0.638
$6,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFP0581
A490-367460-10
Spring Kits for Solenoids - Kit Contents: 5 Springs - 1 Fastener - Use with Model TP12X13.
0201744
Accessory Type = Test Plug / Accessory Colour = Silver / Standards Met = EAC / Poles = 1
GT5Y-2SN1A100
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
176FL2-283
Precision Potentiometer - Aerospace Rotary - Pots Custom Iqg.