Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0201867
Alias/AKA:
FBI 20- 6
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fixed Bridge
Pitch:
6 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Fixed bridge - pitch: 6.2 mm - number of positions: 20 - color: silver
Search Keywords:
0201867
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
35
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$26.48
$26.480
5
$26.08
$130.400
25
$23.45
$586.250
50
$22.19
$1,109.500
100
$21.85
$2,185.000
250
$21.32
$5,330.000
500
+
$21.00
$10,500.000
Product Guides