help desk software
DATA SHEET

0202280

Phoenix Contact

Jumper - pitch: 6 mm - number of positions: 10 - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0202280
Alias/AKA:
LB 10-6 BU
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Jumper - pitch: 6 mm - number of positions: 10 - color: blue
Search Keywords:
0202280
IN STOCK: 30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.75
$127.500
30
$12.20
$366.000
50
$11.39
$569.500
100
$10.82
$1,082.000
250
$10.65
$2,662.500
500
$10.43
$5,215.000
1,000 +
$10.27
$10,270.000
Tools/3D Models
Product Guides