Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0202345
Alias/AKA:
LB 100-6 GY
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
6 mm
Number of Contacts:
100
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Jumper - pitch: 6 mm - number of positions: 100 - color: gray
Search Keywords:
0202345
IN STOCK:
0
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$132.39
$132.390
5
$122.51
$612.550
10
$110.92
$1,109.200
25
$109.26
$2,731.500
50
$106.60
$5,330.000
75
$105.00
$7,875.000
100
+
$103.43
$10,343.000
Product Guides