Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0203137
Alias/AKA:
EB 10-10
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Insertion Bridge
Pitch:
10 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
Search Keywords:
0203137
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
455
can ship
10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$10.64
$106.400
30
$10.44
$313.200
50
$9.78
$489.000
100
$9.14
$914.000
250
$9.00
$2,250.000
500
$8.38
$4,190.000
1,000
+
$8.25
$8,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0800886
End clamp - width: 9.5 mm - color: gray
1004348
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
2866776
AC/DC Power Supply Single-OUT 24V 20A 480W Medical
3004265
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 ...
3030284
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red