Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0203263
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
8 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Fixed bridge, pitch: 8 mm, number of positions: 10, color: silver
Search Keywords:
0203263
IN STOCK:
128
Ships today, if you order in
Manufacturer Stock:
2,530
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$14.03
$140.300
30
$12.43
$372.900
50
$12.24
$612.000
100
$11.76
$1,176.000
250
$11.58
$2,895.000
500
$11.30
$5,650.000
1,000
+
$11.13
$11,130.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
A15QS3-2
Fuse Protective Fast Acting 3A 150V Holder Cartridge 10 X 38mm
1323570CH
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
0200020
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver
0700005
Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. v...
0712194
Circuit Breaker; Therm Min; Term Blck; Cur-Rtg 1A; Plug-In; Vol-Rtg 250/65VAC/VDC