Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0203276
RoHS:
Yes
HTS:
8536698000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
10.2 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 203276 from Phoenix Contact is screw mounting terminal block, cross connection with 10 positions and 0.402 (10.20mm) pitch. This silver color terminal block has overall length of 99.3mm."
Search Keywords:
0203276
IN STOCK:
170
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$17.10
$171.000
30
$16.12
$483.600
50
$15.46
$773.000
100
$15.05
$1,505.000
250
$14.66
$3,665.000
500
$14.44
$7,220.000
1,000
+
$14.11
$14,110.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
RSP-1000-27
AC/DC Power Supply - 1 Output - 27V@37A - 999W
3005073
Feed-through terminal block - nom. voltage: 800 V - nominal current: 57 A - connection met...
3200962
Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue
RBK-105-KIT-0103-A0
Heat Shrink Tubing ST Cross Linked Polyolefin Black Dual Piece
0704021
End cover - length: 52 mm - width: 2 mm - height: 60.6 mm - color: gray