Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0203386
RoHS:
Yes
HTS:
8538908080
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The 0203250 is a Jumper Fixed Bridge for use with USST-4 modular terminal blocks. Copper with silver finish construction and it has 10 positions. Screw heads with insulating collar, divisible and with screws.
Applications
Industrial
Search Keywords:
0203386
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$68.596
$68.596
2
$62.360
$124.720
10
$14.270
$142.700
25
$13.430
$335.750
50
$12.890
$644.500
100
$12.520
$1,252.000
250
$12.040
$3,010.000
500
+
$11.730
$5,865.000
Product Guides