0203438
Phoenix ContactFixed bridge - pitch: 6.2 mm - number of positions: 2 - color: silver .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0203438
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Fixed Bridge
Pitch:
6 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT part 0203438 is a fixed bridge with a pitch of 6.2 mm. It is designed with two positions and is colored in a sleek silver finish. This bridge provides a reliable and secure connection for your electrical components, ensuring efficient and hassle-free operations.
Search Keywords:
0203438
Possible Replacement options available. See Alternatives
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
601
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
10
$2.96
$29.600
50
$2.65
$132.500
250
$2.36
$590.000
500
$2.24
$1,120.000
1,000
$2.21
$2,210.000
2,500
$2.16
$5,400.000
5,000
$2.13
$10,650.000
7,500
+
$2.10
$15,750.000
Product Guides
Product Changes