help desk software
DATA SHEET

0305381

Phoenix Contact

Female test connector - color: black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0305381
Alias/AKA:
PSBJ-GSK/S BK
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Female Test Connector
Maximum Current Rating:
N/A
Female test connector - color: black
Search Keywords:
0305381
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.17
$51.700
50
$4.31
$215.500
100
$4.06
$406.000
250
$3.90
$975.000
500
$3.79
$1,895.000
1,000
$3.69
$3,690.000
2,500
$3.64
$9,100.000
5,000 +
$3.58
$17,900.000
Tools/3D Models
Product Guides