help desk software
DATA SHEET

0402006

Phoenix Contact

Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: 2000 mm - color: silver .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0402006
Alias/AKA:
NLS-CU 3/10 SN 2000MM
RoHS:
Yes
HTS:
7407105050
COO:
BG
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The PHOENIX CONTACT part NLS-CU 3/10 SN 2000MM is a neutral busbar designed for electrical applications. It has a compact size with a width of 10 mm and a height of 3 mm. The busbar is compliant with the DIN VDE 0611-4: 1991-02 standard and is made of high-quality copper material. It is also tin-plated to enhance conductivity and prevent corrosion. With a length of 2000 mm, this busbar is suitable for various installation requirements. The silver color adds a sleek and professional touch to any electrical setup.
Search Keywords:
0402006
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.15
$47.150
5
$44.29
$221.450
10
$41.76
$417.600
25
$40.04
$1,001.000
50
$38.98
$1,949.000
100
$37.96
$3,796.000
250 +
$37.39
$9,347.500
Tools/3D Models
Product Guides