help desk software
DATA SHEET

0402161

Phoenix Contact

Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 1000 mm - color: silver

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0402161
Alias/AKA:
NLS-CU 6/ 6 SN 1000MM
RoHS:
Yes
HTS:
7407105050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 1000 mm - color: silver
Search Keywords:
0402161
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.48
$37.480
5
$35.21
$176.050
10
$34.68
$346.800
25
$31.83
$795.750
50
$30.98
$1,549.000
100
$30.52
$3,052.000
250 +
$29.79
$7,447.500
Tools/3D Models
Product Guides