0421029
Phoenix ContactConnection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: green-yellow
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0421029
Alias/AKA:
AKG 4 GNYE
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Power Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
300 V
Maximum Current Rating:
41 A
Wire Size:
10-20 AWG
Operating Temperature:
N/A
Connection terminal block - connection method: Screw connection - load current: 41 A - cross section: 0.5 mm² - 6 mm² - width: 7 mm - color: green-yellow
Search Keywords:
0421029
IN STOCK:
754
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$1.70
$85.000
250
$1.42
$355.000
500
$1.40
$700.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
$1.20
$9,000.000
10,000
+
$1.18
$11,800.000
Product Guides