0424039
Phoenix ContactConnection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - width: 14.3 mm - color: black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0424039
Alias/AKA:
AKG 35 BK
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Power Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
300 V
Maximum Current Rating:
125 A
Wire Size:
2-14 AWG
Operating Temperature:
N/A
Connection terminal block - connection method: Screw connection - load current: 125 A - cross section: 2.5 mm² - 35 mm² - width: 14.3 mm - color: black
Search Keywords:
0424039
IN STOCK:
28
Can Ship immediately
You may purchase in-stock quantity up to 28
Minimum Order:
50
Available in less than min:
28
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$4.136
$4.136
50
$3.760
$188.000
100
$3.560
$356.000
250
$3.420
$855.000
500
$3.340
$1,670.000
1,000
$3.260
$3,260.000
2,500
$3.210
$8,025.000
5,000
$3.160
$15,800.000
7,500
+
$3.110
$23,325.000
Product Guides
Accessories
AB/SS
Support bracket made from insulation material - with retaining screw - can be used with ei ...
ABN 2/SS
Double support bracket - insulating material - optionally for use with 3 x 10 mm or 6 x 6 ...
AB2/SS
Double support bracket - insulating material - optionally for use with 3 mm x 10 mm or 6 m ...
NLS-CU 3/10 SN 1000MM
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UAB 1
Support bracket - number of positions: 1 - width: 2 mm - color: gray
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht