0441504
Phoenix ContactGround modular terminal block - When aligning with a feed-through terminal block with the same shape - an end cover must be interposed with insulation voltages of > 690 V - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0441504
Alias/AKA:
USLKG 5
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Modular Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The 0441504 is a 1-position ground modular Terminal Block with PA (polyamide) insulator, green-yellow color. 0.2 to 6mm² cross-section, 24 to 10AWG wire size and NS 35/7, 5, NS 35/15, NS 32 mounting. Nein open side panel screw connection method and M3 screw thread.
8kV Rated surge voltage
UL94V-0 Flammability rating
Applications
Industrial
Search Keywords:
0441504
IN STOCK:
850
Ships today, if you order in
Manufacturer Stock:
4,810
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/10/24
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
25
$8.99
$224.750
50
$8.51
$425.500
100
$8.00
$800.000
250
$7.88
$1,970.000
500
$7.76
$3,880.000
1,000
+
$7.65
$7,650.000
Product Guides
Accessories
0818085
Connector Accessories Terminal Block Marker Straight Polyamide White
0824589
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
0824992
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
0828736
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
1051003
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
1204122
DIN Rail - 35mmx7.5mm - Unslotted - 2m
1204135
DIN Rail - 35mmx15mm - Unslotted - 2m
1206434
DIN Rail - 35mmx7.5mm - Unslotted - 2m
1206573
DIN rail end piece - for DIN rail NS 35/15
1206599
DIN Rail - 35mmx15mm - Slotted - 2m
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733
1201730
DIN Rail - 35mmx15mm - Slotted - 2m
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
SBS 6:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UCT-TM 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 6 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
ZB 6,LGS:GLEICHE ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
183039-1
SIZE 17-14 CPC PLUG ASS'YSTD S
183040-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...