0443010
Phoenix ContactGround modular terminal block - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0443010
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Modular Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
The PHOENIX CONTACT USLKG 16 is a ground modular terminal block designed for secure and reliable electrical connections. It features a screw connection method, making it easy to install and maintain. With two connections and one position, it can accommodate a range of applications. This terminal block accepts a cross section of 0.5 mm² to 16 mm², making it suitable for a variety of wire sizes. It is compatible with AWG 20 to 6 wires, offering flexibility in the type of wires used. The USLKG 16 has a width of 10.2 mm, allowing for efficient use of space. It comes in a green-yellow color, providing visual indication of its grounding function. When it comes to mounting, this terminal block can be used with NS 35/7,5, NS 35/15, and NS 32 mounting types. This versatility makes it easy to integrate into different systems and installations. Overall, the PHOENIX CONTACT USLKG 16 offers reliable connectivity and flexibility, making it an excellent choice for grounding applications.
Search Keywords:
0443010
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
211
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$14.64
$14.640
10
$13.06
$130.600
25
$12.87
$321.750
50
$12.67
$633.500
100
$12.48
$1,248.000
250
$12.30
$3,075.000
500
+
$12.11
$6,055.000
Product Guides
Accessories
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
3036819
Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / ...
PS-1270F1
Lead Acid Battery Rectangular 12V 7Ah Rechargeable
G130T1IN-OR032
Orange Loose piece/Pkg
16-1342
Metal Spring Clip