0443023
Phoenix ContactGround modular terminal block - When aligning with a feed-through terminal block with the same shape - an end cover must be interposed with insulation voltages of > 690 V - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12.2 mm - height: 52.6 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0443023
Alias/AKA:
USLKG 16 N
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ground Modular Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
76 A
Wire Size:
4-12 AWG
Operating Temperature:
N/A
Ground modular terminal block - When aligning with a feed-through terminal block with the same shape - an end cover must be interposed with insulation voltages of > 690 V - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12.2 mm - height: 52.6 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords:
0443023
IN STOCK:
72
Can Ship immediately
Manufacturer Stock:
444
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$17.25
$17.250
10
$16.20
$162.000
25
$15.27
$381.750
50
$14.65
$732.500
100
$14.26
$1,426.000
250
$13.89
$3,472.500
500
+
$13.68
$6,840.000
Product Guides
Product Changes
Accessories
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UC-TM 12 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UCT-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 12 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UC-TM 12
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
BNL-5
DIN rail End Clip
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
62S11-M5-050C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...