0443065
Phoenix ContactInstallation ground terminal block - Screw connection - cross section: 0.75 mm² - 35 mm² - AWG: 18 - 2 - width: 15 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0443065
Alias/AKA:
UISLKG 35
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
45
Type:
Ground Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
2-18 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part UISLKG 35 is a reliable and high-quality installation ground terminal block. It features a screw connection mechanism for secure and durable connections. With a wide cross-sectional range from 0.75 mm² to 35 mm² (AWG 18-2), this terminal block can handle various wire sizes. The compact width of 15 mm ensures space-saving installations.The green-yellow color indicates its grounding function, ensuring safety and proper electrical grounding. The UISLKG 35 is designed for easy mounting on NS 35/7.5, NS 35/15, and NS 32 mounting kits.Choose the PHOENIX CONTACT UISLKG 35 for a reliable and convenient solution for your installation grounding needs.
Search Keywords:
0443065
IN STOCK:
38
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$114.73
$114.730
5
$113.01
$565.050
12
$111.31
$1,335.720
23
$71.48
$1,644.040
34
$57.42
$1,952.280
45
+
$56.27
$2,532.150
Product Guides
Product Changes
Accessories
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
ZB10,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
SBS10:UNBEDRUCKT
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated ...
UCT-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 10 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
UC-TM 10 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TM 10
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
ZB 10:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
2963763
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e ac...
NHC1022
90 MALE CORD CONN, .25-.38", 1/2", ALU
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
1206421
DIN Rail - 35mmx7.5mm - Slotted - 2m
0801762
DIN rail - unperforated - Standard profile - width: 35 mm - height: 7.5 mm - acc. to EN 60...