help desk software
DATA SHEET

0452014

Phoenix Contact

Ground modular terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be used for insulation voltages > 250 V - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 8.2 mm - color: green-yellow - mounting type: NS 15 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0452014
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Ground modular terminal block - When aligned with a feed-through terminal block of the same shape - a partition plate must be used for insulation voltages > 250 V - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 8.2 mm - color: green-yellow - mounting type: NS 15
Search Keywords:
0452014
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.921
$8.921
5
$8.110
$40.550
25
$6.830
$170.750
50
$6.730
$336.500
100
$6.470
$647.000
250
$6.070
$1,517.500
500
$5.980
$2,990.000
1,000
$5.890
$5,890.000
2,500 +
$5.790
$14,475.000
RECOMMENDED REPLACEMENT
3248037
3248037
VIEW PRODUCT
Tools/3D Models
Product Guides