0502058
Phoenix ContactFeed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 10 mm² - 20 - 8 AWG - width: 8.4 mm - color: white - mounting type: NS 32 - insulation material: ceramic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0502058
Alias/AKA:
SSK 110 KER-EX
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part SSK 110 KER-EX is a versatile feed-through terminal block designed for secure and reliable electrical connections. Its screw connection method ensures a strong and durable connection, making it suitable for a wide range of applications.With a cross section ranging from 0.5 mm² to 10 mm² (20 - 8 AWG), this terminal block accommodates various wire sizes, allowing for flexible and efficient wiring solutions. The compact width of 8.4 mm ensures space-saving installations.Featuring a white color, the SSK 110 KER-EX adds a clean and professional aesthetic to any electrical panel or application. It is designed for mounting on a NS 32 rail, offering easy and secure installation.Constructed with high-quality ceramic insulation material, this terminal block provides excellent electrical insulation and can withstand high temperatures, ensuring long-lasting performance and reliable functionality.Overall, the PHOENIX CONTACT part SSK 110 KER-EX is a reliable and versatile feed-through terminal block that offers secure connections, flexibility in wire sizes, space-saving design, easy installation, and high-quality insulation material.
Search Keywords:
0502058
IN STOCK:
38
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.21
$28.210
5
$27.79
$138.950
25
$24.99
$624.750
50
$23.64
$1,182.000
100
$23.28
$2,328.000
250
$22.71
$5,677.500
500
+
$22.37
$11,185.000
Product Guides
Accessories
D-SSK 110 KER
End cover - length: 38 mm - width: 4.2 mm - color: gray - insulation material: ceramic
E/1
End clamp - width: 8 mm
NS 32 PERF 2000MM
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
NS 32 UNPERF 2000MM
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
KB- 8
Chain bridge - pitch: 8 mm - number of positions: 1 - color: silver
FB 2- 8-EX
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver