0700005
Phoenix ContactThermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: light brown .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0700005
Alias/AKA:
TCP 5/DC32V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Thermal
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Blade
Operating Temperature:
-40 to 85 °C
Mounting:
Socket
The PHOENIX CONTACT TCP 5/DC32V is a thermal device circuit breaker designed to protect electrical circuits from overloads and short circuits. With a compact width of 6 mm, this circuit breaker features a single position and a nominal current of 5 A, making it suitable for a variety of applications. The breaker operates at a nominal voltage of 32 V and has a slow-blow fuse type, ensuring reliable protection and preventing damage to connected equipment. Additionally, it is an automatic device and can be mounted on a base element for easy installation. The breaker is encased in a light brown color, adding a sleek and professional touch to any electrical setup.
Search Keywords:
0700005
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.61
$63.050
25
$12.42
$310.500
50
$12.23
$611.500
100
$12.05
$1,205.000
250
$11.87
$2,967.500
500
$11.69
$5,845.000
1,000
+
$11.51
$11,510.000
CUSTOMERS
ALSO BOUGHT
700-015
174-9-310P
Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm
0200020
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver
1321122CH
Power Terminal Block - 1 Pole - 200A 600V - 1/4 to 20 X 9/16 Stud / 1/4 to 20 X 9/16 Stud ...
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver