0700010
Phoenix ContactThermal device circuit breaker - number of positions: 1 - nominal current: 10 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: red .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0700010
Alias/AKA:
TCP 10/DC32V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Thermal
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Blade
Operating Temperature:
-40 to 85 °C
Mounting:
Socket
The PHOENIX CONTACT part TCP 10/DC32V is a thermal device circuit breaker designed for effective and reliable protection. With 1 position and a nominal current of 10 A, it is capable of handling various electrical applications. The breaker operates at a nominal voltage of 32 V and has a slim width of 6 mm, making it suitable for compact installations. It features a slow-blow fuse type for enhanced safety and an automatic device for convenient use. The breaker can be mounted on a base element, ensuring easy installation. Its vibrant red color adds visibility and aesthetics to any panel or system. Trust the PHOENIX CONTACT TCP 10/DC32V circuit breaker for robust and efficient circuit protection.
Search Keywords:
0700010
IN STOCK:
52
Can Ship immediately
Manufacturer Stock:
2,634
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
5
$12.61
$63.050
25
$12.42
$310.500
50
$12.23
$611.500
100
$12.05
$1,205.000
250
$11.87
$2,967.500
500
$11.69
$5,845.000
1,000
+
$11.51
$11,510.000
CUSTOMERS
ALSO BOUGHT
0200020
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
0700005
Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. v...
0700015
Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. ...
0700020
Thermal device circuit breaker - number of positions: 1 - nominal current: 20 A - nom. ...