0700020
Phoenix ContactThermal device circuit breaker - number of positions: 1 - nominal current: 20 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0700020
Alias/AKA:
TCP 20/DC32V
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
32 VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Blade
Operating Temperature:
-40 to 85 °C
Mounting:
Socket
The TCP 20/DC32V is a thermal device circuit breaker designed by Phoenix Contact. With 1 position, it has a nominal current of 20 A and a nominal voltage of 32 V. The compact width of just 6 mm makes it an excellent space-saving solution. The circuit breaker is equipped with both a slow-blow fuse and an automatic device for added protection. It can be easily mounted on a base element and features a yellow color for easy identification.
Search Keywords:
0700020
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
812
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$12.61
$63.050
25
$12.42
$310.500
50
$12.36
$618.000
100
$12.30
$1,230.000
250
$12.24
$3,060.000
500
$12.18
$6,090.000
1,000
+
$12.11
$12,110.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0200020
Fixed bridge - pitch: 8 mm - number of positions: 2 - color: silver
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver
0700005
Thermal device circuit breaker - number of positions: 1 - nominal current: 5 A - nom. v...
0700010
Thermal device circuit breaker - number of positions: 1 - nominal current: 10 A - nom. ...
0700015
Thermal device circuit breaker - number of positions: 1 - nominal current: 15 A - nom. ...