help desk software

0706647

Phoenix Contact

Partition plate - length: 80 mm - width: 2 mm - height: 70 mm - color: gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0706647
Alias/AKA:
TPNS-UK
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Plate
Color:
Gray
Body Material:
N/A
Partition plate - length: 80 mm - width: 2 mm - height: 70 mm - color: gray
Search Keywords:
0706647
IN STOCK: 219
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$4.47
$223.500
100
$4.31
$431.000
250
$3.95
$987.500
500
$3.71
$1,855.000
1,000
$3.43
$3,430.000
2,500
$3.38
$8,450.000
5,000
$3.33
$16,650.000
7,500 +
$3.28
$24,600.000
DOWNLOADS