0707125
Phoenix ContactFeed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0707125
Alias/AKA:
DFK-MSTB 2 5/ 4-G
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Wire
Body Orientation:
Straight
Gender:
HDR
Mounting:
Wall Mount
Pitch:
5 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST.
Search Keywords:
0707125
IN STOCK:
103
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$4.12
$206.000
100
$3.90
$390.000
250
$3.75
$937.500
500
$3.66
$1,830.000
1,000
$3.57
$3,570.000
2,500
$3.52
$8,800.000
5,000
$3.46
$17,300.000
7,500
+
$3.41
$25,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1754559
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1754562
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1754753
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
09-62-3053
Conn Socket Strip SKT 5 POS 3.96mm Solder ST Thru-Hole KK® Tray