0707251
Phoenix ContactFeed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0707251
Alias/AKA:
DFK-MSTB 2 5/ 3-G-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Wall Mount
Pitch:
5.08 mm
Number of Contacts:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08.
Search Keywords:
0707251
IN STOCK:
274
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$3.21
$160.500
100
$3.16
$316.000
250
$2.90
$725.000
500
$2.83
$1,415.000
1,000
$2.78
$2,780.000
2,500
$2.72
$6,800.000
5,000
$2.68
$13,400.000
7,500
+
$2.64
$19,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7630K40
Switch Toggle - ON None OFF - DPST - Round Lever - Quick Connect - 20A - 250VAC - 559.27VA...
430211B14
Knurled, Straight Knob - 0.250" (6.35mm) Shaft - Line on Side - Plastic - Black
6010QM1
PMI RND .380" Neon 125V Tab Red NEMA 13
2111H-BLK-C3
Cable Assembly AC Power 2.5m Schuko to C13 3 to 3 POS M-F 17AWG
0708263
Screw set - for securing the header to the device wall - consists of an M3 x 10 screw - wi...