help desk software
DATA SHEET

0707743

Phoenix Contact

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0707743
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Feed-Thru Adapter
Mounting:
Wall Mount
Gender:
F/F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
101 A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray
Search Keywords:
0707743
  This product is discontinued, but still in stock
IN STOCK: 53
Ships today, if you order in
On Order:
200   can ship 12/2/24 
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.46
$17.460
10
$15.63
$156.300
25
$15.40
$385.000
50
$15.17
$758.500
100
$14.94
$1,494.000
250
$14.71
$3,677.500
500 +
$14.49
$7,245.000
RECOMMENDED REPLACEMENT
3073364
3073364
VIEW PRODUCT
Tools/3D Models
Product Guides