0708263
Phoenix ContactScrew set - for securing the header to the device wall - consists of an M3 x 10 screw - with a spring washer and a nut
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0708263
Alias/AKA:
DFK-MSTB-SS
RoHS:
Yes
HTS:
7415338010
COO:
SK
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Screw Set
Dimension:
N/A
Operating Temperature:
N/A
Screw set - for securing the header to the device wall - consists of an M3 x 10 screw - with a spring washer and a nut
Search Keywords:
0708263
IN STOCK:
1,138
Can Ship immediately
On Order:
1,800
can ship 12/13/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2925
$29.250
500
$0.2700
$135.000
2,500
$0.2619
$654.750
5,000
$0.2372
$1,186.000
7,500
$0.2336
$1,752.000
25,000
$0.2279
$5,697.500
50,000
+
$0.2245
$11,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1778124
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
7630K40
Switch Toggle - ON None OFF - DPST - Round Lever - Quick Connect - 20A - 250VAC - 559.27VA...
KB500B1/8
Switch Access Rotary Switch Round Knob
1825640
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
6010QM1
PMI RND .380" Neon 125V Tab Red NEMA 13