0708739
Phoenix ContactPanel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0708739
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
Panel Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
690 V
Maximum Current Rating:
150 A
Wire Size:
(1/0)-6 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray
Search Keywords:
0708739
This product is discontinued, but still in stock
IN STOCK:
53
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.56
$31.560
10
$30.16
$301.600
25
$29.71
$742.750
50
$29.26
$1,463.000
100
$28.82
$2,882.000
250
$28.39
$7,097.500
500
+
$27.96
$13,980.000
Product Guides
Accessories
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 16 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UKH 50 EP
Insertion profile - color: silver
ZB 16:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...