0709013
Phoenix ContactPanel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0709013
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
Wall Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
57 A
Wire Size:
6-20 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray
Search Keywords:
0709013
This product is discontinued, but still in stock
IN STOCK:
400
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$12.38
$61.900
25
$11.78
$294.500
50
$11.11
$555.500
100
$10.50
$1,050.000
250
$10.25
$2,562.500
500
$9.49
$4,745.000
1,000
+
$9.40
$9,400.000
Product Guides
Accessories
EB 2-10
Insertion bridge - pitch: 10 mm - number of positions: 2 - color: gray
EB 3-10
Insertion bridge - pitch: 10 mm - number of positions: 3 - color: gray
EB 10-10
Insertion bridge - pitch: 10 mm - number of positions: 10 - color: gray
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...