help desk software
DATA SHEET

0709026

Phoenix Contact

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 32 A - cross section: 0.2 mm² - 6 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 8.1 mm - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0709026
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Feed-Through Terminal Block
Mounting:
Wall Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
32 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part HDFKV 4 is a panel feed-through terminal block designed for easy and secure connections. Featuring screw connections with tension sleeves and offering one position for efficient wiring, this terminal block is capable of handling a load current of 32 A. With a cross-section range of 0.2 mm² to 6 mm², it provides flexibility for various wiring needs. The conductor can be connected at a -90° angle to the plug-in direction, making installation hassle-free. This terminal block has a width of 8.1 mm and comes in a sleek gray color, ensuring a clean and professional look for your panel installations.
Search Keywords:
0709026
  This product is discontinued, but still in stock
IN STOCK: 237
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.57
$32.850
25
$6.34
$158.500
50
$6.24
$312.000
100
$6.15
$615.000
250
$6.06
$1,515.000
500
$5.97
$2,985.000
1,000
$5.88
$5,880.000
2,500 +
$5.79
$14,475.000
RECOMMENDED REPLACEMENT
3073380
3073380
VIEW PRODUCT
Tools/3D Models
Product Guides