0709123
Phoenix ContactPanel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0709123
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Terminal Block
Mounting:
Wall Mount
Gender:
M
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
690 V
Maximum Current Rating:
150 A
Wire Size:
(1/0)-6 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 150 A - cross section: 16 mm² - 50 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 18.8 mm - color: gray
Search Keywords:
0709123
This product is discontinued, but still in stock
IN STOCK:
60
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$38.30
$38.300
10
$25.99
$259.900
25
$23.15
$578.750
50
$22.30
$1,115.000
100
$21.46
$2,146.000
250
$21.24
$5,310.000
500
+
$21.03
$10,515.000
Product Guides
Accessories
ZB 12:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 16 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UKH 50 EP
Insertion profile - color: silver
ZB 16:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
1427C2
handle - oval aluminum; 4.3" long (4" hole to hole) 1.75" height.
TA310PA15R0JE
Res Thick Film 15 Ohm 5% 10W ±100ppm/°C Glass RDL
CST206-2A
Current Transformer 1:200 3.5Ohm Prim. DCR 56000uH Prim. 80000mA Prim. 2Term. PC Pin Thru-...
1734401
Coding section - inserted into the recess in the header or the inverted plug - red insulat...
EEU-FC2A391L
Cap Aluminum Lytic 390uF 100V 20% (16 X 35.5mm) Radial 7.5mm 1730mA 5000h 105°C Automotive...