help desk software
DATA SHEET

0709136

Phoenix Contact

Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0709136
RoHS:
Yes
HTS:
8536904000
COO:
GR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
Wall Mount
Gender:
M
Termination Method:
Screw
Pitch:
15.1 mm
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
125 A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part HDFK 25-VP is a high-quality panel feed-through terminal block designed with a screw connection method and tension sleeve for secure and reliable cable lug connection. It features a single position with a load current of 101 A and is suitable for wire cross sections ranging from 6 mm² to 35 mm². The conductor can be connected to the plug-in direction at 0° for easy installation. With a compact width of 15.1 mm and a sleek gray color, this terminal block is a practical and visually appealing choice for various electrical applications.
Search Keywords:
0709136
  This product is discontinued, but still in stock
IN STOCK: 165
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$22.31
$111.550
25
$16.47
$411.750
50
$15.19
$759.500
100
$14.59
$1,459.000
250
$14.29
$3,572.500
500
$13.96
$6,980.000
1,000 +
$13.10
$13,100.000
RECOMMENDED REPLACEMENT
3073500
3073500
VIEW PRODUCT
Tools/3D Models
Product Guides