0710031
Phoenix ContactFeed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0710031
Alias/AKA:
DFK-MSTB 2 5/ 3-GF
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Wire
Body Orientation:
Straight
Gender:
HDR
Mounting:
Wall Mount
Pitch:
5 mm
Number of Contacts:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT DFK-MSTB 2 5/3-GF is a feed-through header designed for optimal electrical performance. It features a nominal current of 12 A, a rated voltage of 320 V, and a nominal cross-section of 2.5 mm². With three positions and a 5 mm pitch, this header provides secure connections. The connection method is solder/slip-on, and the header is a vibrant green color with a tin contact surface. It is designed for direct mounting with a solder pin of 9.3 mm. This high-quality header is perfect for a variety of electrical applications.
Search Keywords:
0710031
IN STOCK:
0
On Order:
250
can ship 1/9/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.71
$43.550
50
$5.78
$289.000
100
$5.18
$518.000
250
$4.96
$1,240.000
500
$4.82
$2,410.000
1,000
$4.70
$4,700.000
2,500
$4.63
$11,575.000
5,000
+
$4.56
$22,800.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2322-V-RC
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 150mOhm DCR RDL
7560K5
Switch Toggle - ON None OFF - DPST - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount...
BK/GDC-2A
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL
50-57-9005
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount SL™ Bag
70107-0005
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag