0710196
Phoenix ContactFeed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.3 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0710196
Alias/AKA:
DFK-MSTB 2 5/ 4-GF-5 08
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Wire to Wire
Body Orientation:
Straight
Gender:
HDR
Mounting:
Wall Mount
Pitch:
5.08 mm
Number of Contacts:
4
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Termination Method:
Solder
Operating Temperature:
N/A
The PHOENIX CONTACT part 0710196 is a feed-through header designed for various electrical applications. It has a nominal current of 12 A and a rated voltage of 320 V (III/2). With a nominal cross section of 2.5 mm², this header offers reliable and efficient power transmission. It features 4 positions with a pitch of 5.08 mm, allowing for easy and secure connectivity. The connection method for this header is solder/slip-on connection, ensuring a strong and durable electrical connection. The header is colored green, providing visual identification. The contact surface is tin-plated, enhancing conductivity and resistance to corrosion. It can be mounted directly onto a surface for convenience. The pin layout is linear, simplifying installation and usage. The solder pin measures 9.3 mm, further facilitating a seamless connection. Overall, the PHOENIX CONTACT part 0710196 is a high-quality and versatile feed-through header suitable for a range of electrical projects.
Search Keywords:
0710196
IN STOCK:
208
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.71
$33.550
25
$5.95
$148.750
100
$5.27
$527.000
250
$4.99
$1,247.500
500
$4.91
$2,455.000
1,000
$4.79
$4,790.000
2,500
$4.72
$11,800.000
5,000
+
$4.65
$23,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-103735-3
PCB Mount Header - Wire-to-Board - 4 Position - 1 Row - 2.54mm (.1 in) Pitch - 3A - 600V -...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
640389-4
04P MTA156 HDR ASSY SQ R/A F/L
3-640426-4
Rectangular Power Connector - Receptacle - Female Socket - 4 Position - 0.156"(3.96mm) Pit...
Q8P1BXXG24E
Panel Mount Indicator LED 8mm Solder Fixed Green 24 VDC Q Series | APEM Components Q8P1BXX...