help desk software
DATA SHEET

0712152

Phoenix Contact

Thermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0712152
Alias/AKA:
TCP 0 5A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
The 712152 from Phoenix Contact is socket mount 1 pole thermal circuit breaker with blade termination. This circuit breaker has push to reset actuator, 500mA current rating and 250VAC/65VDC voltage rating. Dimensions of this circuit breaker are: 24.5 L x 8.2 W x 55 D mm. Operating temperature range is from -20°C to 60°C.
Search Keywords:
0712152
IN STOCK: 60
Can Ship immediately
Manufacturer Stock:
819   can ship 12/9/24
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.52
$19.520
10
$18.33
$183.300
25
$17.29
$432.250
50
$16.58
$829.000
100
$16.13
$1,613.000
250
$15.71
$3,927.500
500 +
$15.48
$7,740.000
Tools/3D Models
Product Guides