0712217
Phoenix ContactThermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0712217
Alias/AKA:
TCP 2A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Search Keywords:
0712217
IN STOCK:
188
Can Ship immediately
On Order:
400
can ship 12/19/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$22.03
$22.030
10
$17.01
$170.100
25
$16.26
$406.500
50
$15.48
$774.000
100
$15.23
$1,523.000
250
$14.80
$3,700.000
500
+
$14.58
$7,290.000
CUSTOMERS
ALSO BOUGHT
5-747904-2
This plug from TE’s HD-20 Solder Cup Connectors series features a zinc plated shell and ca...
BW9V0CA
External Operating Handles Are Generally Directly Manual Operated
TP11SH9ABE
Tiny Pushbutton Switches
1323570CH
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
0203263
Fixed bridge - pitch: 8 mm - number of positions: 10 - color: silver