0712259
Phoenix ContactThermal miniature circuit breaker - pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0712259
Alias/AKA:
TCP 4A
RoHS:
Yes
HTS:
8536200020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Blade
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
Thermal miniature circuit breaker, pluggable in screw-type fuse terminal block UK 6-FSI/C and spring-cage fuse terminal block ST 4-FSI/C
Search Keywords:
0712259
IN STOCK:
178
Can Ship immediately
On Order:
400
can ship 11/11/24
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$18.27
$18.270
10
$15.66
$156.600
25
$15.25
$381.250
50
$14.89
$744.500
100
$14.60
$1,460.000
250
$14.31
$3,577.500
500
+
$14.10
$7,050.000
CUSTOMERS
ALSO BOUGHT
5747375-2
D Sub Connector - DB37 - 37 Contacts - Plug - Solder - DC - AMPLIMITE HD-20 Series - Metal...
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
AH165-TLG22E3
Switch Push Button - 2N.O./2N.C. - Rectangular Head - Green - 24VDC.