Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0790417
Alias/AKA:
D-OTTA 6
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
End Cover
Dimension:
43.5 x 1.5 x 52 mm
Operating Temperature:
N/A
End cover - length: 43.5 mm - width: 1.5 mm - height: 40.8 mm - color: gray
Search Keywords:
0790417
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
15,579
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$1.61
$80.500
250
$1.41
$352.500
500
$1.39
$695.000
1,000
$1.35
$1,350.000
2,500
$1.33
$3,325.000
5,000
$1.31
$6,550.000
7,500
$1.29
$9,675.000
10,000
+
$1.27
$12,700.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0790527
Protective conductor universal terminal with bolt connection - cross section: 0.1 mm² ... ...
1053001
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO...
3026036
Insertion bridge - pitch: 11.1 mm - number of positions: 3 - color: gray
0800886
End clamp - width: 9.5 mm - color: gray
EW50RAGU-3P020B
Circuit Breaker Hydraulic Magnetic 3Pole 20A 440VAC