0790475
Phoenix ContactPartition plate - length: 69 mm - width: 1.5 mm - height: 40.8 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0790475
Alias/AKA:
ATP-OTTA 6
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Partition Plate
Dimension:
69 x 1.5 x 57 mm
Operating Temperature:
N/A
Partition plate - length: 69 mm - width: 1.5 mm - height: 40.8 mm - color: gray
Search Keywords:
0790475
IN STOCK:
1,003
Can Ship immediately
Manufacturer Stock:
474
can ship
10/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$2.131
$106.550
250
$1.658
$414.500
500
$1.638
$819.000
1,000
$1.563
$1,563.000
2,500
$1.547
$3,867.500
5,000
$1.531
$7,655.000
7,500
$1.516
$11,370.000
10,000
+
$1.501
$15,010.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
0790433
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection ...
1053014:0001
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... ...
0800886
End clamp - width: 9.5 mm - color: gray
1053014:0011
Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ......
3049097
End cover - length: 65 mm - width: 2.2 mm - height: 50.4 mm - color: gray