0790527
Phoenix ContactProtective conductor universal terminal with bolt connection - cross section: 0.1 mm² ... 6 mm² - width: 12 mm - color: green/yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0790527
Alias/AKA:
OTTA 6-PE
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
N/A
Operating Temperature:
N/A
The PHOENIX CONTACT OTTA 6-PE is a versatile protective conductor universal terminal with a bolt connection. It is specifically designed to accommodate a wide range of cross sections, from 0.1 mm² to 6 mm², providing a reliable and secure connection. With a width of 12 mm, it can easily fit into various electrical environments. The terminal features a distinctive green/yellow color, indicating its purpose as a protective conductor. With its durable construction and ease of installation, the PHOENIX CONTACT OTTA 6-PE is the ideal choice for ensuring quality grounding and protection in electrical systems.
Search Keywords:
0790527
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
766
can ship
10/28/24
On Order:
150
can ship 10/24/24
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$20.25
$20.250
10
$17.61
$176.100
25
$17.35
$433.750
50
$17.09
$854.500
100
$16.83
$1,683.000
250
$16.58
$4,145.000
500
+
$16.33
$8,165.000
CUSTOMERS
ALSO BOUGHT
0790417
End cover - length: 43.5 mm - width: 1.5 mm - height: 40.8 mm - color: gray
0790433
Bolt connection terminal block - nom. voltage: 800 V - nominal current: 41 A - connection ...
3022218
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
1050000000
Accessory - W Series Modular Terminal Blocks - End Plate.