0790556
Phoenix ContactProtective conductor universal terminal block with bolt connection - cross section: 0.1 - 2.5 mm² - width: 9 mm - color: Green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0790556
Alias/AKA:
OTTA 2 5-PE
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Universal Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 0790556 is a high-quality protective conductor universal terminal block designed for reliable connections in electrical installations. It features a bolt connection for secure and efficient installation. With a cross section range of 0.1 - 2.5 mm², this terminal block is suitable for a variety of wire sizes. The compact width of 9 mm allows for space-saving installations in tight spaces. The green-yellow color indicates its function as a protective conductor and ensures clear identification in electrical systems. Trustworthy and durable, this terminal block is an essential component for ensuring proper grounding and protection in electrical applications.
Search Keywords:
0790556
IN STOCK:
0
On Order:
587
can ship 1/20/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$30.77
$30.770
10
$19.89
$198.900
25
$18.36
$459.000
50
$16.82
$841.000
100
$16.36
$1,636.000
250
$16.11
$4,027.500
500
+
$15.87
$7,935.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
207445-3
SEALING CAP ASSY, 17,CPC ROHS Compliant
1-1546411-1
ETHERNET RCPT W/PC BRD & CBL
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin
PP21-2-10.0A-OB-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.