0790621
Phoenix ContactBolt connection terminal block - With test socket screws for insertion of test plugs - nom. voltage: 800 V - nominal current: 41 A - connection method: Bolt connection - number of connections: 2 - width: 11 mm - color: yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
0790621
Alias/AKA:
OTTA 6-P/P YE
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Bolt Connection Terminal Block3837
Mounting:
DIN Rail3828
Gender:
F3821
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
41 A
Wire Size:
10-26 AWG
Operating Temperature:
-60 to 105 °C
The PHOENIX CONTACT part OTTA 6-P/P YE is a bolt connection terminal block designed for efficient and reliable electrical connections. It features test socket screws that allow for easy insertion of test plugs, making it convenient for troubleshooting and testing purposes. With a nominal voltage of 800V and a nominal current of 41A, this terminal block can handle high-power applications with ease. It has a compact width of 11mm and a striking yellow color for easy identification. The OTTA 6-P/P YE can be mounted on NS 35/7,5, NS 35/15, and NS 32 rails, ensuring flexibility in its installation. With its durable construction and excellent performance, this terminal block is an ideal choice for various industrial and commercial electrical applications.
Search Keywords:
0790621
IN STOCK:
55
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.01
$225.250
50
$8.41
$420.500
100
$8.09
$809.000
250
$7.89
$1,972.500
500
$7.70
$3,850.000
1,000
+
$7.59
$7,590.000
Product Guides